BD33HC0MEFJ-ME2 | ||
---|---|---|
DigiKey Part Number | BD33HC0MEFJ-ME2TR-ND - Tape & Reel (TR) BD33HC0MEFJ-ME2CT-ND - Cut Tape (CT) BD33HC0MEFJ-ME2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD33HC0MEFJ-ME2 | |
Description | IC REG LINEAR 3.3V 1A 8HTSOP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J | |
Datasheet | Datasheet | |
EDA/CAD Models | BD33HC0MEFJ-ME2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 mA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.51600 | ¥105.16 |
25 | ¥9.98240 | ¥249.56 |
100 | ¥8.20030 | ¥820.03 |
250 | ¥7.66556 | ¥1,916.39 |
500 | ¥6.77402 | ¥3,387.01 |
1,000 | ¥5.34798 | ¥5,347.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.99145 | ¥12,478.63 |
5,000 | ¥4.74188 | ¥23,709.40 |
12,500 | ¥4.56361 | ¥57,045.12 |