BAT46W-HE3-18 | ||
---|---|---|
DigiKey Part Number | BAT46W-HE3-18GITR-ND - Tape & Reel (TR) BAT46W-HE3-18GICT-ND - Cut Tape (CT) BAT46W-HE3-18GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAT46W-HE3-18 | |
Description | DIODE SCHOTTKY 100V 150MA SOD123 | |
Customer Reference | ||
Detailed Description | Diode 100 V 150mA Surface Mount SOD-123 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 250 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 6pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |