


BAT46W-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAT46W-G3-08TR-ND - Tape & Reel (TR) 112-BAT46W-G3-08CT-ND - Cut Tape (CT) 112-BAT46W-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT46W-G3-08 |
Description | DIODE SCHOTTKY 100V 150MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 250 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 6pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.34000 | ¥13.40 |
| 100 | ¥1.09570 | ¥109.57 |
| 500 | ¥0.81222 | ¥406.11 |
| 1,000 | ¥0.72035 | ¥720.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.60334 | ¥1,810.02 |
| 6,000 | ¥0.54430 | ¥3,265.80 |
| 9,000 | ¥0.51418 | ¥4,627.62 |
| 15,000 | ¥0.46015 | ¥6,902.25 |
| 21,000 | ¥0.45860 | ¥9,630.60 |
| 30,000 | ¥0.44075 | ¥13,222.50 |
| 75,000 | ¥0.42294 | ¥31,720.50 |




