PTCEL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTCEL
Resistors: LT Spice Electronic Simulation of Inrush Current Limitation with Vishay PTCEL in SMPS
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach

PTCEL13R600LBE

DigiKey Part Number
56-PTCEL13R600LBE-ND
Manufacturer
Manufacturer Product Number
PTCEL13R600LBE
Description
ICL 60 OHM 30% 13.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 60 Ohms ±30% 0.531" (13.50mm)
Datasheet
 Datasheet
EDA/CAD Models
PTCEL13R600LBE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tray
Part Status
Active
R @ 25°C
60 Ohms
Tolerance
±30%
Diameter
0.531" (13.50mm)
Lead Spacing
0.197" (5.00mm)
Grade
Automotive
Qualification
AEC-Q200
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,002
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.61000¥17.61
5¥15.61200¥78.06
10¥14.88500¥148.85
25¥14.01520¥350.38
50¥13.42140¥671.07
100¥12.87800¥1,287.80
500¥11.78496¥5,892.48
1,000¥11.37811¥11,378.11
5,000¥10.55880¥52,794.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.