


LTC4367IMS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4367IMS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4367IMS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC4367IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4367IMS8#TRPBF |
Description | SUPPLY PROTECTION CONTROLLER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4367IMS8#TRPBF Models |
Category | Voltage - Supply 2.5V ~ 60V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Applications Overvoltage, Undervoltage Protection | Supplier Device Package 8-MSOP |
Current - Supply 70µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.50000 | ¥54.50 |
| 10 | ¥41.85400 | ¥418.54 |
| 25 | ¥38.69680 | ¥967.42 |
| 100 | ¥35.23180 | ¥3,523.18 |
| 250 | ¥34.03664 | ¥8,509.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥30.89852 | ¥77,246.30 |









