BZX84-C5V6,235 | ||
---|---|---|
DigiKey Part Number | 1727-2131-2-ND - Tape & Reel (TR) 1727-2131-1-ND - Cut Tape (CT) 1727-2131-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX84-C5V6,235 | |
Description | DIODE ZENER 5.6V 250MW TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 5.6 V 250 mW ±5% Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | BZX84-C5V6,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BZx84 Series |
PCN Packaging | |
HTML Datasheet | BZx84-C3V6 Datasheet |
EDA Models | BZX84-C5V6,235 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.30000 | ¥1.30 |
10 | ¥0.91900 | ¥9.19 |
100 | ¥0.49670 | ¥49.67 |
500 | ¥0.39022 | ¥195.11 |
1,000 | ¥0.27095 | ¥270.95 |
2,000 | ¥0.22446 | ¥448.92 |
5,000 | ¥0.21224 | ¥1,061.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.18064 | ¥1,806.40 |
30,000 | ¥0.16709 | ¥5,012.70 |
50,000 | ¥0.14451 | ¥7,225.50 |
100,000 | ¥0.13548 | ¥13,548.00 |
250,000 | ¥0.12012 | ¥30,030.00 |
Attribute | Description |
---|---|
Other Names | 568-12282-6-ND 1727-2131-1 568-11977-6 1727-2131-2 568-11977-1 1727-2131-6 568-11976-2-ND BZX84-C5V6 /T3-ND BZX84-C5V6,235-ND 568-12282-2-ND 568-12282-1-ND 2166-BZX84-C5V6,235-1727 568-11977-1-ND 568-11977-6-ND BZX84-C5V6 /T3 933137400235 5202-BZX84-C5V6,235TR |
Standard Package | 10,000 |