


LTC6992HS6-2#WTRMPBF | |
|---|---|
DigiKey Part Number | 161-LTC6992HS6-2#WTRMPBFTR-ND - Tape & Reel (TR) 161-LTC6992HS6-2#WTRMPBFCT-ND - Cut Tape (CT) 161-LTC6992HS6-2#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6992HS6-2#WTRMPBF |
Description | TIMERBLOX: V-CONTROLLED PULSE WI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 3.81Hz ~ 1MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6992HS6-2#WTRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 3.81Hz ~ 1MHz | |
Voltage - Supply | 2.25V ~ 5.5V | |
Current - Supply | 365 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.93000 | ¥51.93 |
| 10 | ¥45.12600 | ¥451.26 |
| 25 | ¥42.67440 | ¥1,066.86 |
| 50 | ¥40.91200 | ¥2,045.60 |
| 100 | ¥39.78970 | ¥3,978.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥35.56756 | ¥17,783.78 |
| 1,000 | ¥34.10308 | ¥34,103.08 |
| 1,500 | ¥33.27536 | ¥49,913.04 |
| 2,500 | ¥32.50789 | ¥81,269.73 |



