DTA014EEBTL | ||
---|---|---|
DigiKey Part Number | DTA014EEBTLTR-ND - Tape & Reel (TR) DTA014EEBTLCT-ND - Cut Tape (CT) DTA014EEBTLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DTA014EEBTL | |
Description | TRANS PREBIAS PNP 50V EMT3F | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 50 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL) | |
Datasheet | Datasheet | |
EDA/CAD Models | DTA014EEBTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.54000 | ¥1.54 |
10 | ¥1.08900 | ¥10.89 |
100 | ¥0.58700 | ¥58.70 |
500 | ¥0.46112 | ¥230.56 |
1,000 | ¥0.32023 | ¥320.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26525 | ¥795.75 |
6,000 | ¥0.25085 | ¥1,505.10 |
9,000 | ¥0.21349 | ¥1,921.41 |
30,000 | ¥0.19748 | ¥5,924.40 |
75,000 | ¥0.17079 | ¥12,809.25 |
150,000 | ¥0.14197 | ¥21,295.50 |