CY9BF416RPMC-G-JNE2 | ||
---|---|---|
DigiKey Part Number | 448-CY9BF416RPMC-G-JNE2-ND | |
Manufacturer | ||
Manufacturer Product Number | CY9BF416RPMC-G-JNE2 | |
Description | IC MCU 32BIT 512KB FLASH 120LQFP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M3 FM3 MB9B410R Microcontroller IC 32-Bit Single-Core 144MHz 512KB (512K x 8) FLASH 120-LQFP (16x16) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 144MHz | |
Connectivity | CANbus, CSIO, EBI/EMI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 103 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 120-LQFP (16x16) | |
Package / Case | 120-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.98000 | ¥72.98 |
10 | ¥65.96200 | ¥659.62 |
25 | ¥62.89000 | ¥1,572.25 |
84 | ¥54.60774 | ¥4,587.05 |
252 | ¥52.15313 | ¥13,142.59 |
504 | ¥47.55135 | ¥23,965.88 |
1,008 | ¥41.41575 | ¥41,747.08 |