VS-15ETH03STRL-M3 | ||
---|---|---|
DigiKey Part Number | 112-VS-15ETH03STRL-M3TR-ND - Tape & Reel (TR) 112-VS-15ETH03STRL-M3CT-ND - Cut Tape (CT) 112-VS-15ETH03STRL-M3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VS-15ETH03STRL-M3 | |
Description | DIODE GEN PURP 300V 15A TO263AB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode 300 V 15A Surface Mount TO-263AB (D2PAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥7.89700 | ¥78.97 |
100 | ¥6.14140 | ¥614.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥5.20545 | ¥4,164.36 |
1,600 | ¥4.24039 | ¥6,784.62 |
2,400 | ¥3.99180 | ¥9,580.32 |
5,600 | ¥3.80171 | ¥21,289.58 |
20,000 | ¥3.62625 | ¥72,525.00 |