



G2RL-2A4-CF DC12 | |
|---|---|
DigiKey Part Number | Z3822-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-2A4-CF DC12 |
Description | RELAY GEN PURPOSE DPST 8A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-2A4-CF DC12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 3520VA, 2400W | Relay Type |
Coil Current 33.3 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.02000 | ¥46.02 |
| 20 | ¥39.58050 | ¥791.61 |
| 40 | ¥38.22425 | ¥1,528.97 |
| 60 | ¥37.45267 | ¥2,247.16 |
| 100 | ¥36.50160 | ¥3,650.16 |
| 260 | ¥34.78627 | ¥9,044.43 |
| 500 | ¥33.65786 | ¥16,828.93 |
| 1,000 | ¥32.50107 | ¥32,501.07 |




