DTC044EEBTL | ||
---|---|---|
DigiKey Part Number | DTC044EEBTLTR-ND - Tape & Reel (TR) DTC044EEBTLCT-ND - Cut Tape (CT) DTC044EEBTLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DTC044EEBTL | |
Description | TRANS PREBIAS NPN 50V EMT3F | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 30 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL) | |
Datasheet | Datasheet | |
EDA/CAD Models | DTC044EEBTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.10000 | ¥11.00 |
100 | ¥0.59270 | ¥59.27 |
500 | ¥0.46564 | ¥232.82 |
1,000 | ¥0.32337 | ¥323.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26784 | ¥803.52 |
6,000 | ¥0.25330 | ¥1,519.80 |
9,000 | ¥0.21558 | ¥1,940.22 |
30,000 | ¥0.19941 | ¥5,982.30 |
75,000 | ¥0.17246 | ¥12,934.50 |
150,000 | ¥0.14336 | ¥21,504.00 |