
DLW5BSM191SQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5BSM191SQ2LTR-ND - Tape & Reel (TR) 490-DLW5BSM191SQ2LCT-ND - Cut Tape (CT) 490-DLW5BSM191SQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5BSM191SQ2L |
Description | CMC 5A 2LN 190 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 190 Ohms @ 100 MHz 5A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5BSM191SQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 190 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.177" (4.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.60000 | ¥13.60 |
| 10 | ¥11.16800 | ¥111.68 |
| 25 | ¥10.33320 | ¥258.33 |
| 50 | ¥9.74200 | ¥487.10 |
| 100 | ¥9.18610 | ¥918.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥8.33010 | ¥3,332.04 |
| 800 | ¥7.85513 | ¥6,284.10 |
| 1,200 | ¥7.59029 | ¥9,108.35 |
| 2,000 | ¥7.26962 | ¥14,539.24 |
| 2,800 | ¥7.06605 | ¥19,784.94 |
| 4,000 | ¥6.85667 | ¥27,426.68 |
| 10,000 | ¥6.71595 | ¥67,159.50 |









