


LP2982AIM5-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP2982AIM5-5.0/NOPBTR-ND - Tape & Reel (TR) LP2982AIM5-5.0/NOPBCT-ND - Cut Tape (CT) LP2982AIM5-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2982AIM5-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2982AIM5-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.4 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥6.32600 | ¥63.26 |
| 25 | ¥5.71240 | ¥142.81 |
| 100 | ¥5.03780 | ¥503.78 |
| 250 | ¥4.71624 | ¥1,179.06 |
| 500 | ¥4.52240 | ¥2,261.20 |
| 1,000 | ¥4.36296 | ¥4,362.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.16604 | ¥12,498.12 |
| 6,000 | ¥4.06966 | ¥24,417.96 |
| 9,000 | ¥4.02142 | ¥36,192.78 |
| 15,000 | ¥3.96792 | ¥59,518.80 |
| 21,000 | ¥3.93669 | ¥82,670.49 |






