0314-0-15-(01,15)-34-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0314-0-15-15-34-27-10-0

DigiKey Part Number
ED90076-ND
Manufacturer
Manufacturer Product Number
0314-0-15-15-34-27-10-0
Description
CONN PIN RCPT .032-.046 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.236" (6.00mm)
Accepts Pin Diameter
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.064" (1.63mm)
Mounting Hole Diameter
0.087" (2.21mm)
Flange Diameter
0.126" (3.20mm)
Tail Diameter
-
Socket Depth
0.236" (5.99mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,263
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.44000¥8.44
10¥7.14100¥71.41
25¥6.69400¥167.35
50¥6.37580¥318.79
100¥6.07040¥607.04
250¥5.68956¥1,422.39
500¥5.41794¥2,708.97
1,000¥5.15915¥5,159.15
2,500¥4.83619¥12,090.48