
BLM15BD601SN1D | |
|---|---|
DigiKey Part Number | 490-1009-2-ND - Tape & Reel (TR) 490-1009-1-ND - Cut Tape (CT) 490-1009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15BD601SN1D |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 650mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15BD601SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 650mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.84000 | ¥0.84 |
| 10 | ¥0.36300 | ¥3.63 |
| 25 | ¥0.31760 | ¥7.94 |
| 50 | ¥0.28720 | ¥14.36 |
| 100 | ¥0.25770 | ¥25.77 |
| 250 | ¥0.22236 | ¥55.59 |
| 500 | ¥0.19818 | ¥99.09 |
| 1,000 | ¥0.17597 | ¥175.97 |
| 5,000 | ¥0.13059 | ¥652.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.11329 | ¥1,132.90 |
| 20,000 | ¥0.10032 | ¥2,006.40 |










