
SLG59H1019V | |
|---|---|
DigiKey Part Number | 1695-SLG59H1019VTR-ND - Tape & Reel (TR) 1695-SLG59H1019VCT-ND - Cut Tape (CT) 1695-SLG59H1019VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59H1019V |
Description | IC PWR SWITCH N-CHAN 1:1 18STQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 18-STQFN (1.6x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 25.2V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 13mOhm | |
Input Type | CMOS | |
Features | Auto Restart, Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-STQFN (1.6x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.74000 | ¥15.74 |
| 10 | ¥11.59200 | ¥115.92 |
| 25 | ¥10.54960 | ¥263.74 |
| 100 | ¥9.40250 | ¥940.25 |
| 250 | ¥8.85548 | ¥2,213.87 |
| 500 | ¥8.52562 | ¥4,262.81 |
| 1,000 | ¥8.25418 | ¥8,254.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.91892 | ¥23,756.76 |
| 6,000 | ¥7.75481 | ¥46,528.86 |
| 9,000 | ¥7.67268 | ¥69,054.12 |











