RPX-1.0-CT | ||
---|---|---|
DigiKey Part Number | 945-RPX-1.0-CT-ND | |
Manufacturer | ||
Manufacturer Product Number | RPX-1.0-CT | |
Description | DC DC CONVERTER 0.8-30V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 30V 1A 4V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RPX-1.0-CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | - | |
Efficiency | 87% | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerLFQFN Module | |
Size / Dimension | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 16-QFN (5x3) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.60000 | ¥37.60 |
5 | ¥37.04000 | ¥185.20 |
10 | ¥36.50700 | ¥365.07 |
25 | ¥35.43480 | ¥885.87 |
50 | ¥34.35940 | ¥1,717.97 |
100 | ¥33.28560 | ¥3,328.56 |
250 | ¥32.21216 | ¥8,053.04 |
500 | ¥30.06476 | ¥15,032.38 |