LT8311EFE#PBF | ||
---|---|---|
DigiKey Part Number | LT8311EFE#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT8311EFE#PBF | |
Description | IC MOSFET DRIVER SYNC 20-TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Power Supply Controller Secondary-Side Controller 20-TSSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT8311EFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 3.7V ~ 30V | |
Current - Supply | 4.5 mA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.41000 | ¥72.41 |
10 | ¥65.42000 | ¥654.20 |
74 | ¥62.38108 | ¥4,616.20 |
148 | ¥54.16453 | ¥8,016.35 |
296 | ¥51.73027 | ¥15,312.16 |
518 | ¥47.16587 | ¥24,431.92 |
1,036 | ¥41.07994 | ¥42,558.82 |