BCX56-16TF | ||
---|---|---|
DigiKey Part Number | 1727-BCX56-16TFTR-ND - Tape & Reel (TR) 1727-BCX56-16TFCT-ND - Cut Tape (CT) 1727-BCX56-16TFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCX56-16TF | |
Description | TRANS NPN 80V 1A SOT89 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 155MHz 500 mW Surface Mount SOT-89 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 155MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.17000 | ¥3.17 |
10 | ¥2.27600 | ¥22.76 |
100 | ¥1.14870 | ¥114.87 |
500 | ¥1.01818 | ¥509.09 |
1,000 | ¥0.79233 | ¥792.33 |
2,000 | ¥0.70917 | ¥1,418.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.70917 | ¥2,836.68 |
8,000 | ¥0.69333 | ¥5,546.64 |
12,000 | ¥0.61409 | ¥7,369.08 |
28,000 | ¥0.60617 | ¥16,972.76 |
100,000 | ¥0.50712 | ¥50,712.00 |