CPI-1762-90-SMT-TR | ||
---|---|---|
DigiKey Part Number | 2223-CPI-1762-90-SMT-TR-ND - Tape & Reel (TR) 2223-CPI-1762-90-SMT-CT-ND - Cut Tape (CT) 2223-CPI-1762-90-SMT-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CPI-1762-90-SMT-TR | |
Description | BUZZER PIEZO 12V 17MM SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 12mA 4kHz 90dB @ 12V, 10cm Surface Mount Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | CPI-1762-90-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 15V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 12V, 10cm | |
Current - Supply | 12mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.669" Dia (17.00mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.00000 | ¥21.00 |
10 | ¥17.36600 | ¥173.66 |
25 | ¥16.03120 | ¥400.78 |
50 | ¥15.06400 | ¥753.20 |
100 | ¥14.13150 | ¥1,413.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥13.07923 | ¥5,231.69 |
800 | ¥12.10659 | ¥9,685.27 |
1,200 | ¥11.97406 | ¥14,368.87 |