CPI-1514-12-95T | |
---|---|
DigiKey Part Number | 2223-CPI-1514-12-95T-ND |
Manufacturer | |
Manufacturer Product Number | CPI-1514-12-95T |
Description | BUZZER PIEZO 12V 15.4MM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 30mA 4kHz 95dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPI-1514-12-95T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 16V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 12V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.606" Dia (15.40mm) | |
Height - Seated (Max) | 0.563" (14.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥13.83000 | ¥138.30 |
25 | ¥12.77400 | ¥319.35 |
50 | ¥12.00740 | ¥600.37 |
100 | ¥11.26780 | ¥1,126.78 |
250 | ¥10.49364 | ¥2,623.41 |
500 | ¥9.66214 | ¥4,831.07 |
1,000 | ¥9.40816 | ¥9,408.16 |