CMI-1210-92T | ||
---|---|---|
DigiKey Part Number | 2223-CMI-1210-92T-ND | |
Manufacturer | ||
Manufacturer Product Number | CMI-1210-92T | |
Description | BUZZER MAGNETIC 12V 12MM TH | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 12 V 35mA 2.4kHz 87dB @ 12V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | CMI-1210-92T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 7V ~ 15V | |
Frequency | 2.4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 87dB @ 12V, 10cm | |
Current - Supply | 35mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.81000 | ¥15.81 |
10 | ¥13.13300 | ¥131.33 |
25 | ¥12.12800 | ¥303.20 |
40 | ¥11.40075 | ¥456.03 |
100 | ¥10.69920 | ¥1,069.92 |
300 | ¥9.96363 | ¥2,989.09 |
500 | ¥9.17424 | ¥4,587.12 |
1,000 | ¥8.93300 | ¥8,933.00 |