PJ-066A | ||
---|---|---|
DigiKey Part Number | CP-066A-ND | |
Manufacturer | ||
Manufacturer Product Number | PJ-066A | |
Description | CONN PWR JACK 2X5.5MM SOLDER | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount, Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | PJ-066A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.224" (5.70mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.331" (8.40mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Silver | |
Body Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | 5/16"-32 | |
Body Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥17.55200 | ¥175.52 |
25 | ¥16.62240 | ¥415.56 |
50 | ¥16.23480 | ¥811.74 |
100 | ¥15.46150 | ¥1,546.15 |
250 | ¥13.52868 | ¥3,382.17 |
500 | ¥13.14218 | ¥6,571.09 |
1,000 | ¥11.20954 | ¥11,209.54 |
2,500 | ¥10.43651 | ¥26,091.28 |