PJ-005X-HDW | ||
---|---|---|
DigiKey Part Number | CP-005X-HDW-ND | |
Manufacturer | ||
Manufacturer Product Number | PJ-005X-HDW | |
Description | REPLACE NUT&WASHER FOR PJ-005A/B | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Nut, Washer - 5/16"-32 For PJ-005A/B Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nut, Washer - 5/16"-32 | |
For Use With/Related Products | PJ-005A/B | |
Number of Positions | - | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.98000 | ¥5.98 |
10 | ¥5.21300 | ¥52.13 |
100 | ¥4.29530 | ¥429.53 |
1,000 | ¥3.08116 | ¥3,081.16 |
5,000 | ¥2.70770 | ¥13,538.50 |
10,000 | ¥2.52097 | ¥25,209.70 |