5/16"-32 Hex Nut 0.375" (9.53mm) 3/8" Brass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1472

DigiKey Part Number
36-1472-ND
Manufacturer
Manufacturer Product Number
1472
Description
NUT HEX BRASS 5/16"-32
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5/16"-32 Hex Nut 0.375" (9.53mm) 3/8" Brass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
5/16"-32
Manufacturer
Keystone Electronics
Thickness
0.090" (2.29mm)
Packaging
Bulk
Width
0.375" (9.53mm) 3/8"
Part Status
Active
Material
Brass
Type
Hex
Plating
Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,169
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.70000¥3.70
10¥2.78600¥27.86
25¥2.49320¥62.33
100¥2.11330¥211.33
500¥1.75320¥876.60
1,000¥1.62131¥1,621.31
2,500¥1.46541¥3,663.53
5,000¥1.36009¥6,800.45
Manufacturers Standard Package