
1449 | |
|---|---|
DigiKey Part Number | 36-1449-ND |
Manufacturer | |
Manufacturer Product Number | 1449 |
Description | NUT HEX BRASS 1/4"-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/4"-32 Hex Nut 0.312" (7.92mm) 5/16" Brass |
Datasheet | Datasheet |
Category | Thread Size 1/4"-32 |
Manufacturer Keystone Electronics | Thickness 0.078" (1.98mm) |
Packaging Bulk | Width 0.312" (7.92mm) 5/16" |
Part Status Active | Material Brass |
Type Hex | Plating Nickel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.29000 | ¥2.29 |
| 10 | ¥1.69200 | ¥16.92 |
| 25 | ¥1.51560 | ¥37.89 |
| 100 | ¥1.28110 | ¥128.11 |
| 500 | ¥1.06062 | ¥530.31 |
| 1,000 | ¥0.97992 | ¥979.92 |
| 2,500 | ¥0.88452 | ¥2,211.30 |
| 5,000 | ¥0.82008 | ¥4,100.40 |








