


8412NME | |
|---|---|
DigiKey Part Number | 381-2584-ND |
Manufacturer | |
Manufacturer Product Number | 8412NME |
Description | FAN AXIAL 80X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 34.1 CFM (0.955m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 8412NME Models |
Category | Power (Watts) 1 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Part Status Active | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.21 lb (95.25 g) |
Size / Dimension Square - 80mm L x 80mm H | Voltage Range 8 ~ 15VDC |
Width 25.40mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 34.1 CFM (0.955m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 80000 Hrs @ 40°C |
Fan Type | Base Product Number |
Noise 27.0dB(A) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥346.57000 | ¥346.57 |
| 10 | ¥277.83600 | ¥2,778.36 |
| 36 | ¥243.31944 | ¥8,759.50 |
| 72 | ¥226.20486 | ¥16,286.75 |
| 108 | ¥223.62565 | ¥24,151.57 |





















