3/8"-32 Hex Nut 0.500" (12.70mm) 1/2" Brass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1456

DigiKey Part Number
36-1456-ND
Manufacturer
Manufacturer Product Number
1456
Description
NUT HEX BRASS 3/8"-32
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3/8"-32 Hex Nut 0.500" (12.70mm) 1/2" Brass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
3/8"-32
Manufacturer
Keystone Electronics
Thickness
0.093" (2.36mm)
Packaging
Bulk
Width
0.500" (12.70mm) 1/2"
Part Status
Active
Material
Brass
Type
Hex
Plating
Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,390
Factory Stock: 15,800
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥2.06300¥20.63
25¥1.84440¥46.11
100¥1.56220¥156.22
500¥1.29458¥647.29
1,000¥1.19655¥1,196.55
2,500¥1.08063¥2,701.57
5,000¥1.00232¥5,011.60
Manufacturers Standard Package