WP710A10SURCK | ||
---|---|---|
DigiKey Part Number | 754-WP710A10SURCK-ND | |
Manufacturer | ||
Manufacturer Product Number | WP710A10SURCK | |
Description | LED RED CLEAR T-1 T/H | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Red 630nm LED Indication - Discrete 1.95V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.20mm Dia | |
Height (Max) | 5.90mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.37200 | ¥23.72 |
100 | ¥1.06420 | ¥106.42 |
500 | ¥0.96154 | ¥480.77 |
1,000 | ¥0.78984 | ¥789.84 |
2,000 | ¥0.68682 | ¥1,373.64 |
5,000 | ¥0.61813 | ¥3,090.65 |
10,000 | ¥0.54945 | ¥5,494.50 |
25,000 | ¥0.51511 | ¥12,877.75 |