
A171AS12VDC.96D | |
|---|---|
DigiKey Part Number | 2449-A171AS12VDC.96D-ND |
Manufacturer | |
Manufacturer Product Number | A171AS12VDC.96D |
Description | RELAY AUTOMOTIVE SPST 30A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A171AS12VDC.96D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 80 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 960mW | |
Coil Resistance | 150 Ohms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.28000 | ¥22.28 |
| 10 | ¥19.82500 | ¥198.25 |
| 25 | ¥18.93160 | ¥473.29 |
| 50 | ¥18.28320 | ¥914.16 |
| 200 | ¥17.05210 | ¥3,410.42 |
| 400 | ¥16.46710 | ¥6,586.84 |
| 600 | ¥16.13392 | ¥9,680.35 |
| 1,000 | ¥15.72375 | ¥15,723.75 |
| 5,000 | ¥14.49716 | ¥72,485.80 |



