V35PW60HM3/I | ||
---|---|---|
DigiKey Part Number | V35PW60HM3/IGITR-ND - Tape & Reel (TR) V35PW60HM3/IGICT-ND - Cut Tape (CT) V35PW60HM3/IGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V35PW60HM3/I | |
Description | DIODE SCHOTTKY 60V 35A SLIMDPAK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 35A Surface Mount SlimDPAK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 35 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 60 V | |
Capacitance @ Vr, F | 3600pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
10 | ¥9.14500 | ¥91.45 |
100 | ¥7.11260 | ¥711.26 |
500 | ¥6.02894 | ¥3,014.47 |
1,000 | ¥4.91124 | ¥4,911.24 |
2,000 | ¥4.62334 | ¥9,246.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥4.19189 | ¥18,863.51 |