Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




PPPC202LFBN-RC | |
|---|---|
DigiKey Part Number | S7123-ND |
Manufacturer | |
Manufacturer Product Number | PPPC202LFBN-RC |
Description | CONN HDR 40POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | PPPC202LFBN-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyester |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPPC202LFBN-RC | Sullins Connector Solutions | 0 | NPPC202LFBN-RC-ND | ¥14.22588 | Parametric Equivalent |
| 0015445840 | Molex | 0 | WM4455-ND | ¥158.17200 | Similar |
| 0901512240 | Molex | 0 | 0901512240-ND | ¥93.00799 | Similar |
| 0901512340 | Molex | 0 | 0901512340-ND | ¥46.92318 | Similar |
| 2-534206-0 | TE Connectivity AMP Connectors | 1,475 | A26468-ND | ¥57.97000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.36000 | ¥18.36 |
| 10 | ¥15.58900 | ¥155.89 |
| 100 | ¥13.24610 | ¥1,324.61 |
| 500 | ¥11.82312 | ¥5,911.56 |
| 1,000 | ¥11.25894 | ¥11,258.94 |
| 5,000 | ¥10.05124 | ¥50,256.20 |































