Connector Header Through Hole 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC20DFAN

DigiKey Part Number
S2211E-20-ND
Manufacturer
Manufacturer Product Number
PBC20DFAN
Description
CONN HEADER VERT 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC20DFAN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.538" (13.67mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.29000¥22.29
10¥18.96200¥189.62
100¥16.11600¥1,611.60
500¥14.38508¥7,192.54
1,000¥13.69857¥13,698.57
5,000¥12.22921¥61,146.05
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 849
Unit Price: ¥31.78000
CONN HEADER VERT 2POS
In-Stock: 4000
Unit Price: ¥3.85000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 2552
Unit Price: ¥4.92000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 1106
Unit Price: ¥5.91000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 6556
Unit Price: ¥6.98000