T60405S6123X140 | ||
---|---|---|
DigiKey Part Number | 2258-T60405S6123X140-ND | |
Manufacturer | ||
Manufacturer Product Number | T60405S6123X140 | |
Description | CMC 580UH 40A 3LN 600 OHM TH | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 580 µH @ 100 kHz 3 Line Common Mode Choke Through Hole 600 Ohms @ 100 kHz 40A DCR | |
Datasheet | Datasheet | |
EDA/CAD Models | T60405S6123X140 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Impedance @ Frequency | 600 Ohms @ 100 kHz | |
Inductance @ Frequency | 580 µH @ 100 kHz | |
Current Rating (Max) | 40A | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height (Max) | 1.311" (33.30mm) | |
Package / Case | Horizontal, 6 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.39000 | ¥130.39 |
10 | ¥123.89000 | ¥1,238.90 |