5031542890 | ||
---|---|---|
DigiKey Part Number | WM14482TR-ND - Tape & Reel (TR) WM14482CT-ND - Cut Tape (CT) WM14482DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5031542890 | |
Description | CONN RCPT 28POS 0.059 TIN SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 28 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 5031542890 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Beige | |
Insulation Height | 0.344" (8.75mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Resin | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥25.14500 | ¥251.45 |
100 | ¥20.00040 | ¥2,000.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥21.00189 | ¥9,450.85 |
1,350 | ¥17.40150 | ¥23,492.02 |
2,250 | ¥16.80143 | ¥37,803.22 |
3,150 | ¥16.20139 | ¥51,034.38 |