AND Gate IC 2 Channel Schmitt Trigger Input 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS21QPWRQ1

DigiKey Part Number
296-SN74HCS21QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74HCS21QPWRQ1CT-ND - Cut Tape (CT)
296-SN74HCS21QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS21QPWRQ1
Description
IC GATE AND 2CH 4-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel Schmitt Trigger Input 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS21QPWRQ1 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
7.8mA, 7.8mA
Mfr
Input Logic Level - Low
1V ~ 3V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Number of Inputs
4
Mounting Type
Surface Mount
Features
Schmitt Trigger Input
Supplier Device Package
14-TSSOP
Voltage - Supply
2V ~ 6V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCS21PWRTexas Instruments13,344296-SN74HCS21PWRCT-ND¥3.97000Parametric Equivalent
In-Stock: 1,780
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.98000¥6.98
10¥4.96000¥49.60
25¥4.45840¥111.46
100¥3.90790¥390.79
250¥3.64560¥911.40
500¥3.48750¥1,743.75
1,000¥3.45186¥3,451.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.25029¥6,500.58
4,000¥3.16212¥12,648.48
6,000¥3.11799¥18,707.94
10,000¥3.06909¥30,690.90
14,000¥3.04048¥42,566.72
20,000¥3.01300¥60,260.00
Manufacturers Standard Package