
SN74LVC1G14DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G14DBVRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC1G14DBVRQ1CT-ND - Cut Tape (CT) 296-SN74LVC1G14DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G14DBVRQ1 |
Description | AUTOMOTIVE SINGLE 1.65-V TO 5.5- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.64V ~ 2.29V |
Series | Input Logic Level - High 1.16V ~ 3.33V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package SOT-23-5 |
Voltage - Supply 1.65V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.50000 | ¥2.50 |
| 10 | ¥1.73500 | ¥17.35 |
| 25 | ¥1.53520 | ¥38.38 |
| 100 | ¥1.31950 | ¥131.95 |
| 250 | ¥1.21556 | ¥303.89 |
| 500 | ¥1.15312 | ¥576.56 |
| 1,000 | ¥1.10168 | ¥1,101.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.03808 | ¥3,114.24 |
| 6,000 | ¥1.00693 | ¥6,041.58 |
| 9,000 | ¥0.99133 | ¥8,921.97 |
| 15,000 | ¥0.97405 | ¥14,610.75 |
| 21,000 | ¥0.96395 | ¥20,242.95 |
| 30,000 | ¥0.95424 | ¥28,627.20 |








