Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV911AIDBVR

DigiKey Part Number
296-53481-2-ND - Tape & Reel (TR)
296-53481-1-ND - Cut Tape (CT)
296-53481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV911AIDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TSV911AIDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
550µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
4.5V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
8 MHz
Supplier Device Package
SOT-23-5
-3db Bandwidth
80 kHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,708
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.93000¥8.93
10¥6.46700¥64.67
25¥5.83840¥145.96
100¥5.14790¥514.79
250¥4.81896¥1,204.74
500¥4.62096¥2,310.48
1,000¥4.50437¥4,504.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.25627¥12,768.81
6,000¥4.15764¥24,945.84
9,000¥4.10827¥36,974.43
15,000¥4.05358¥60,803.70
Manufacturers Standard Package