



3566 | |
|---|---|
DigiKey Part Number | 36-3566-ND |
Manufacturer | |
Manufacturer Product Number | 3566 |
Description | FUSE CLIP CARTRIDGE 30A PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Clip |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.394" Dia (10mm) | Contact Material Brass |
Current Rating (Amps) 30 A | Contact Finish Tin |
For Use With/Related Products 13/32" Dia Fuses | Approval Agency UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.35000 | ¥7.35 |
| 10 | ¥5.50100 | ¥55.01 |
| 25 | ¥4.92440 | ¥123.11 |
| 100 | ¥4.18120 | ¥418.12 |
| 500 | ¥3.86186 | ¥1,930.93 |
| 2,500 | ¥3.48509 | ¥8,712.73 |
| 5,000 | ¥3.01415 | ¥15,070.75 |











