Diode 1600 V 3A Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY1600

DigiKey Part Number
4878-BY1600CT-ND - Cut Tape (CT)
4878-BY1600TR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BY1600
Description
DIODE STANDARD 1600V 3A DO201
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Diode 1600 V 3A Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
BY1600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
5 µA @ 1600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1600 V
Supplier Device Package
DO-201
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 261
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.79000¥5.79
10¥3.58100¥35.81
100¥2.29660¥229.66
500¥1.73968¥869.84
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,700¥1.44195¥2,451.32
3,400¥1.30931¥4,451.65
5,100¥1.24170¥6,332.67
8,500¥1.16569¥9,908.36
11,900¥1.12067¥13,335.97
17,000¥1.07691¥18,307.47
Manufacturers Standard Package