
P2500W | |
|---|---|
DigiKey Part Number | 4878-P2500WCT-ND - Cut Tape (CT) 4878-P2500WTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P2500W |
Description | DIODE AVALANCHE 1600V 25A P600 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 25A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P2500W Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 10 µA @ 1600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1600 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 25A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 25 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.92000 | ¥20.92 |
| 10 | ¥13.42200 | ¥134.22 |
| 100 | ¥9.14660 | ¥914.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥7.31548 | ¥3,657.74 |
| 1,000 | ¥6.72690 | ¥6,726.90 |
| 1,500 | ¥6.42700 | ¥9,640.50 |
| 2,500 | ¥6.09006 | ¥15,225.15 |
| 3,500 | ¥5.89058 | ¥20,617.03 |
| 5,000 | ¥5.69669 | ¥28,483.45 |



