


R12P22005D | |
|---|---|
DigiKey Part Number | 945-3056-ND |
Manufacturer | |
Manufacturer Product Number | R12P22005D |
Description | DC DC CONVERTER 20V -5V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 20V -5V 50mA, 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R12P22005D Models |
Category | Current - Output (Max) 50mA, 200mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 95°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.87000 | ¥70.87 |
| 5 | ¥68.26000 | ¥341.30 |
| 10 | ¥67.15200 | ¥671.52 |
| 25 | ¥65.71680 | ¥1,642.92 |
| 50 | ¥64.64980 | ¥3,232.49 |
| 100 | ¥63.59960 | ¥6,359.96 |
| 250 | ¥62.23536 | ¥15,558.84 |
| 500 | ¥61.22096 | ¥30,610.48 |












