T60405S6123X317 | ||
---|---|---|
DigiKey Part Number | 2258-T60405S6123X317-ND | |
Manufacturer | ||
Manufacturer Product Number | T60405S6123X317 | |
Description | CMC 2.2MH 16A 3LN 2.4K OHM TH | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 2.4 kOhms @ 100 kHz 16A DCR | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 3 | |
Impedance @ Frequency | 2.4 kOhms @ 100 kHz | |
Inductance @ Frequency | 2.2 mH @ 100 kHz | |
Current Rating (Max) | 16A | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.146" Dia (54.50mm) | |
Height (Max) | 1.350" (34.30mm) | |
Package / Case | Horizontal, 6 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.54000 | ¥99.54 |
18 | ¥94.69222 | ¥1,704.46 |
27 | ¥93.08630 | ¥2,513.33 |
54 | ¥89.87519 | ¥4,853.26 |
108 | ¥85.38194 | ¥9,221.25 |