LT3761AIMSE#PBF | ||
---|---|---|
DigiKey Part Number | LT3761AIMSE#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT3761AIMSE#PBF | |
Description | IC LED DRIVER CTRLR PWM 16MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3761AIMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.90000 | ¥83.90 |
10 | ¥75.76400 | ¥757.64 |
37 | ¥72.24000 | ¥2,672.88 |
111 | ¥62.72459 | ¥6,962.43 |
259 | ¥59.90571 | ¥15,515.58 |
518 | ¥54.61990 | ¥28,293.11 |
1,036 | ¥47.57213 | ¥49,284.73 |