RPX-1.5Q-CT | ||
---|---|---|
DigiKey Part Number | 945-RPX-1.5Q-CT-ND | |
Manufacturer | ||
Manufacturer Product Number | RPX-1.5Q-CT | |
Description | 1.5A DC/DC-CONVERTER 'INNOLINE' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 30V 1.5A 4V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RPX-1.5Q-CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 45 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 87% | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 17-PowerLFQFN Module | |
Size / Dimension | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 17-QFN (3x5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.91000 | ¥60.91 |
5 | ¥60.07600 | ¥300.38 |
10 | ¥59.19800 | ¥591.98 |
25 | ¥57.45880 | ¥1,436.47 |
50 | ¥55.71840 | ¥2,785.92 |
100 | ¥53.97730 | ¥5,397.73 |
250 | ¥52.23608 | ¥13,059.02 |
500 | ¥48.75368 | ¥24,376.84 |