MPM3509GQVE-AEC1-P | ||
---|---|---|
DigiKey Part Number | 1589-MPM3509GQVE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPM3509GQVE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPM3509GQVE-AEC1-PDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MPM3509GQVE-AEC1-P | |
Description | DC DC CONVERTER 0.8-30V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 30V 900mA 4V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | MPM3509GQVE-AEC1-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 900mA | |
Applications | ITE (Commercial) | |
Features | OCP, OTP | |
Operating Temperature | - | |
Efficiency | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 17-PowerLQFN Module | |
Size / Dimension | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 17-QFN (3x5) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.70000 | ¥52.70 |
10 | ¥47.36000 | ¥473.60 |
25 | ¥44.77360 | ¥1,119.34 |
100 | ¥38.80390 | ¥3,880.39 |
250 | ¥36.81400 | ¥9,203.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥33.03310 | ¥16,516.55 |
1,000 | ¥27.85924 | ¥27,859.24 |
2,500 | ¥26.46628 | ¥66,165.70 |