Voltage Level Translator Bidirectional 1 Circuit 2 Channel 380Mbps SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AXC2T45DCTR

DigiKey Part Number
296-SN74AXC2T45DCTR-ND - Tape & Reel (TR)
296-SN74AXC2T45DCCT-ND - Cut Tape (CT)
296-SN74AXC2T45DCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AXC2T45DCTR
Description
IC XLTR VL BIDIR SM8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 380Mbps SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74AXC2T45DCTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.65 V ~ 3.6 V
Voltage - VCCB
0.65 V ~ 3.6 V
Input Signal
CMOS
Output Signal
CMOS
Output Type
Tri-State, Non-Inverted
Data Rate
380Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,797
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.77000¥8.77
10¥6.28500¥62.85
25¥5.67240¥141.81
100¥4.99390¥499.39
250¥4.67124¥1,167.81
500¥4.47928¥2,239.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.11852¥12,355.56
6,000¥4.02165¥24,129.90
9,000¥3.97316¥35,758.44
15,000¥3.91941¥58,791.15
21,000¥3.88803¥81,648.63
Manufacturers Standard Package