SN74AXC2T45DCUR | ||
---|---|---|
DigiKey Part Number | 296-SN74AXC2T45DCURTR-ND - Tape & Reel (TR) 296-SN74AXC2T45DCURCT-ND - Cut Tape (CT) 296-SN74AXC2T45DCURDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74AXC2T45DCUR | |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 380Mbps 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AXC2T45DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.65 V ~ 3.6 V | |
Voltage - VCCB | 0.65 V ~ 3.6 V | |
Input Signal | CMOS | |
Output Signal | CMOS | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.75600 | ¥67.56 |
25 | ¥6.34760 | ¥158.69 |
100 | ¥5.18170 | ¥518.17 |
250 | ¥4.81264 | ¥1,203.16 |
500 | ¥4.09598 | ¥2,047.99 |
1,000 | ¥3.27676 | ¥3,276.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.96957 | ¥8,908.71 |
6,000 | ¥2.76479 | ¥16,588.74 |
15,000 | ¥2.66238 | ¥39,935.70 |
30,000 | ¥2.55998 | ¥76,799.40 |