2057-440-AL | ||
---|---|---|
DigiKey Part Number | 1772-1545-ND | |
Manufacturer | ||
Manufacturer Product Number | 2057-440-AL | |
Description | HEX STANDOFF #4-40 ALUMINUM 1/2" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.500" (12.70mm) 1/2" | |
Datasheet | Datasheet | |
EDA/CAD Models | 2057-440-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
5 | ¥2.16000 | ¥10.80 |
10 | ¥1.80200 | ¥18.02 |
25 | ¥1.69320 | ¥42.33 |
50 | ¥1.62180 | ¥81.09 |
100 | ¥1.44250 | ¥144.25 |
250 | ¥1.37024 | ¥342.56 |
500 | ¥1.29814 | ¥649.07 |
1,000 | ¥1.22598 | ¥1,225.98 |